There are no models available for this part yet.
Overview of PH2-3B-02-MVS-4360-C1 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-3BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 1600 | |
EV-ADF4360-2EB1Z | Analog Devices | Evaluation Board I.C. | |
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for PH2-3B-02-MVS-4360-C1 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PH2-3B-02-MVS-4360-ND
|
DigiKey | CONN SPRING PISTON 2POS SLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
286 In Stock |
|
$0.6628 / $1.2500 | Buy Now | |
DISTI #
737-PH23B02MVS4360C1
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 2POS SLD PCB RoHS: Compliant | 0 |
|
$0.7930 / $1.2500 | Order Now | |
DISTI #
74895605
|
RS | Connector, spring piston, 2 Position SLD PCB | Adam Tech PH2-3B-02-MVS-4360-C1 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0380 | RFQ | |
Onlinecomponents.com | Connector Dual Row Spring Piston 2Pos Solder Cup - Bag RoHS: Compliant | 0 |
|
$0.8440 / $1.2680 | Buy Now |