There are no models available for this part yet.
Overview of PH2-3B-06-MVF-3345 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL23345WFVZ | Renesas Electronics Corporation | Quad, 256 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), TSSOP, /Tube | |
ISL23345WFVZ-T7A | Renesas Electronics Corporation | Quad, 256 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™), TSSOP, /Reel | |
UPD70F3345GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for PH2-3B-06-MVF-3345 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PH2-3B-06-MVF-3345-ND
|
DigiKey | CONN SPRING PISTON 6POS SMD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
204 In Stock |
|
$1.6000 / $2.8100 | Buy Now | |
DISTI #
737-PH23B06MVF3345
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 6POS SMD RoHS: Compliant | 0 |
|
$2.4700 | Order Now | |
DISTI #
74893779
|
RS | Connector, spring piston, 6 Position SMD | Adam Tech PH2-3B-06-MVF-3345 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.9400 | Buy Now | ||
Onlinecomponents.com | Connector Dual Row Spring Piston 6Pos SMD - Bag RoHS: Compliant | 0 |
|
$2.5500 / $5.3500 | Buy Now |
CAD Models for PH2-3B-06-MVF-3345 by Adam Technologies Inc
Part Data Attributes for PH2-3B-06-MVF-3345 by Adam Technologies Inc
PH2-3B-06-MVF-3345
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
PH2-3B-06-MVF-3345Adam Technologies IncVS
-