Part Details for PH2-3B-06-MVP-3345 by Adam Technologies Inc
Overview of PH2-3B-06-MVP-3345 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2-3B-06-MVP-3345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH2-3B-06-MVP-3345-ND
|
DigiKey | CONN SPRING PISTON 6POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
131 In Stock |
|
$2.3316 / $4.3200 | Buy Now |
DISTI #
737-PH23B06MVP3345
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 6POS PCB RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
74893786
|
RS | Connector, spring piston, 6 Position PCB | Adam Tech PH2-3B-06-MVP-3345 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 | RFQ |
|
Onlinecomponents.com | Connector Dual Row Spring Piston 6Pos PCB - Bag | 0 |
|
$2.0400 / $3.1000 | Buy Now |