Part Details for PH2-3B-08-MVS-4360 by Adam Technologies Inc
Overview of PH2-3B-08-MVS-4360 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-3BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 1600 | |
EV-ADF4360-2EB1Z | Analog Devices | Evaluation Board I.C. | |
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for PH2-3B-08-MVS-4360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH2-3B-08-MVS-4360-ND
|
DigiKey | CONN SPRING PISTON 8POS SLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
290 In Stock |
|
$7.8652 / $11.6600 | Buy Now |
DISTI #
737-PH23B08MVS4360
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 8POS SLD PCB RoHS: Compliant | 0 |
|
$7.6900 | Order Now |
DISTI #
74893801
|
RS | Connector, spring piston, 8 Position SLD PCB | Adam Tech PH2-3B-08-MVS-4360 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$8.9900 | Buy Now |
|
Onlinecomponents.com | Connector Dual Row Spring Piston 8Pos Solder Cup - Bag RoHS: Compliant | 0 |
|
$8.0600 / $22.6500 | Buy Now |
DISTI #
C1S105400055659
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 13 |
|
$0.4790 | Buy Now |