Part Details for PH2-3B-10-MVF-3345 by Adam Technologies Inc
Overview of PH2-3B-10-MVF-3345 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2-3B-10-MVF-3345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH2-3B-10-MVF-3345-ND
|
DigiKey | CONN SPRING PISTON 10POS SMD Min Qty: 1 Lead time: 14 Weeks Container: Bag |
287 In Stock |
|
$11.9158 / $16.6800 | Buy Now |
DISTI #
737-PH23B10MVF3345
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 10POS SMD RoHS: Compliant | 0 |
|
$7.7800 / $9.4400 | Order Now |
DISTI #
74895720
|
RS | Connector, spring piston, 10 Position SMD | Adam Tech PH2-3B-10-MVF-3345 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$11.2400 | Buy Now |
|
Onlinecomponents.com | Connector Dual Row Spring Piston 10Pos SMD - Bag RoHS: Compliant | 0 |
|
$10.7900 / $15.7300 | Buy Now |
Part Details for PH2-3B-10-MVF-3345
PH2-3B-10-MVF-3345 CAD Models
PH2-3B-10-MVF-3345 Part Data Attributes
|
PH2-3B-10-MVF-3345
Adam Technologies Inc
Buy Now
|
Compare Parts:
PH2-3B-10-MVF-3345
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |