Part Details for PH2.54-01-07PZD by XUNPU
Overview of PH2.54-01-07PZD by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2.54-01-07PZD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Direct Insert Policy 2.5mm 7P 6mm -40+105 3mm 2.54mm Black Brass Single Row 1x7P PluginP2.54mm Pin Headers ROHS | 20770 |
|
$0.0164 / $0.0306 | Buy Now |