Part Details for PH2.54-01-10PZS by XUNPU
Overview of PH2.54-01-10PZS by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH2.54-01-10PZS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Straight Square Pins 2.5mm 6mm 20P -40+105 3mm 2.54mm Black Brass 2x10P PluginP2.54mm Pin Headers ROHS | 615 |
|
$0.0580 / $0.0613 | Buy Now |