Part Details for PH217 by Jbc Tools
Overview of PH217 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-PH217
|
TME | Tape: high temperature resistant, Thk: 0.07mm, W: 12mm, L: 33m Min Qty: 1 | 0 |
|
$32.8700 / $33.5900 | RFQ |
DISTI #
10177261
|
Techni-Tool, Inc. | JBC Tools PH217 Kapton Tape, Silicone Resin, High Heat Resistance, 290C, 12 x 33 mm | 0 |
|
$39.0000 | Buy Now |
DISTI #
10177261
|
TestEquity LLC | JBC Tools PH217 Kapton Tape, Silicone Resin, High Heat Resistance, 290C, 12 x 33 mm | 0 |
|
$39.0000 | Buy Now |