There are no models available for this part yet.
Overview of PH22-3,50-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PH22-3,50-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH22-3,50-K-ND
|
DigiKey | PCB HEADER 22P 350MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1278 | Buy Now | |
DISTI #
845-PH22350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.50mm, 22 Pole | 0 |
|
$5.3100 / $5.8700 | Order Now | |
DISTI #
71977915
|
RS | Pluggable PCB Block, Horizontal Header,3.50mm PS, Screw Flange,22P,11A,300V, Green | Altech Corp PH22-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $5.6300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.6100 | Buy Now | ||
DISTI #
10113588
|
TestEquity LLC | Altech PH22-3,50-K PCB Header, 22 Pole, 3.50mm, horizontal 11A, 300V, Screw Flange, Green | 0 |
|
$6.9000 | Buy Now |