There are no models available for this part yet.
Overview of PH22-5,00-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PH22-5,00-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-PH22-5,00-K-ND
|
DigiKey | PCB HEADER, HORIZONTAL, 5.00MM, Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2426 | Buy Now | |
DISTI #
845-PH22-500-K
|
Mouser Electronics | Altech PCB Header, horizontal, 5.00mm, 22 Pole | 0 |
|
$3.5200 / $4.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.6200 | Buy Now |