Part Details for PH2K-3MME-HSD by Prolight Opto Technology Corp
Overview of PH2K-3MME-HSD by Prolight Opto Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1630D03MMEL-E | Renesas Electronics Corporation | Operational Amplifiers, LSOP, /Embossed Tape | |
HA1631D03MMEL-E | Renesas Electronics Corporation | Comparators, LSOP, /Embossed Tape | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing |
Price & Stock for PH2K-3MME-HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH2K-3MME-HSD
|
TME | Power LED, crimson, 120°, 350mA, λd: 650÷670nm, Pmax: 3W, 3535, SMD Min Qty: 1 | 9779 |
|
$0.3380 / $0.6500 | Buy Now |