Part Details for PH801-06020 by KUM
Overview of PH801-06020 by KUM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110602022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
51702-10602000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 20S Vertical Header, Solder To Board | |
20021833-06020T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. |
Price & Stock for PH801-06020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.8mm 2x3P 3 2 P5.8mm Housings (Wire To Board / Wire To Wire ) ROHS | 551 |
|
$0.0117 / $0.0224 | Buy Now |