Part Details for PH9407.504NLT by Pulse Electronics Corporation
Overview of PH9407.504NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH9407.504NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9884
|
Newark | Cmc, Rwi, Er19 Planar, Smt/T&r |Pulse PH9407.504NLT Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.3000 | Buy Now |
DISTI #
553-PH9407.504NLTCT-ND
|
DigiKey | CMC 10A 2LN 2.35K OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37 In Stock |
|
$2.8280 / $5.0500 | Buy Now |
DISTI #
PH9407.504NLT
|
Avnet Americas | Inductor Common Mode Choke 480uH 2.35kOhm 10A 7.8mOhm 11-Pin T/R - Tape and Reel (Alt: PH9407.504NLT) RoHS: Compliant Min Qty: 720 Package Multiple: 80 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
673-PH9407.504NLT
|
Mouser Electronics | Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT RoHS: Compliant | 72 |
|
$2.7400 / $5.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 80 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | PH9407.XXXNLT and PH9408.XXXNLT Series, Up to 36Arms RoHS: Compliant | 0 |
|
$2.4800 / $5.2000 | Buy Now |
Part Details for PH9407.504NLT
PH9407.504NLT CAD Models
PH9407.504NLT Part Data Attributes
|
PH9407.504NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9407.504NLT
Pulse Electronics Corporation
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 7.8 µF | |
DC Resistance-Max | 0.0078 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 16.9 mm | |
Inductance | 480 µH | |
Length | 24.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2350 OHM Ω | |
Packing Method | TR | |
Rated Current | 10 A | |
Width | 21.6 mm |