Part Details for PH9455.105NL by Pulse Electronics Corporation
Overview of PH9455.105NL by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PH9455.105NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6054
|
Newark | Common Mode Choke, 1Mh, 22A, Tht, Dc Current Rating:22A, Product Range:Ph9455.xxxnl Series, Inductance:1Mh Rohs Compliant: Yes |Pulse Electronics PH9455.105NL Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 | Buy Now |
DISTI #
553-3957-ND
|
DigiKey | CMC 1MH 22A 2LN 1.5K OHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
438 In Stock |
|
$4.6404 / $7.8500 | Buy Now |
DISTI #
PH9455.105NL
|
Avnet Americas | Choke, Common Mode, 1 mH, 22 A - Trays (Alt: PH9455.105NL) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4045 / $5.0090 | Buy Now |
DISTI #
673-PH9455105NL
|
Mouser Electronics | Common Mode Chokes / Filters 22A 1mH NPB SRF 15.94MHz RoHS: Compliant | 208 |
|
$4.6400 / $7.8500 | Buy Now |
DISTI #
V36:1790_16714017
|
Arrow Electronics | Common Mode Chokes Dual 1000uH 1.5kOhm 22A 0.0021Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 405 Package Multiple: 45 Lead time: 12 Weeks Date Code: 2334 | Americas - 55 |
|
$4.5800 / $5.0290 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 45 Container: Tray | 0Tray |
|
$4.6100 | Buy Now |
|
Onlinecomponents.com | PA9455 Amorphous Core Common Mode THT Inductors, up to 22A RoHS: Compliant |
431 In Stock |
|
$4.4600 / $7.3800 | Buy Now |
DISTI #
51669719
|
Verical | Common Mode Chokes Dual 1000uH 1.5kOhm 22A 0.0021Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2038 | Americas - 430 |
|
$5.7824 / $9.5969 | Buy Now |
DISTI #
PH9455.105NL
|
TTI | Common Mode Chokes / Filters 22A 1mH NPB SRF 15.94MHz pbFree: Pb-Free Min Qty: 405 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.5300 / $4.9700 | Buy Now |
DISTI #
PH9455.105NL
|
Avnet Americas | Choke, Common Mode, 1 mH, 22 A - Trays (Alt: PH9455.105NL) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4045 / $5.0090 | Buy Now |
Part Details for PH9455.105NL
PH9455.105NL CAD Models
PH9455.105NL Part Data Attributes:
|
PH9455.105NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9455.105NL
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.0021 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 32 mm | |
Inductance | 1000 µH | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TRAY | |
Rated Current | 22 A | |
Rated Voltage | 250 V | |
Width | 19 mm |