Part Details for PH9455.155NL by Pulse Electronics Corporation
Overview of PH9455.155NL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH9455.155NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6055
|
Newark | Common Mode Choke, 1.5Mh, 19A, Tht, Inductance:1.62Mh, Dc Current Rating:19A, Product Range:Ph9455.xxxnl Series Rohs Compliant: Yes |Pulse Electronics PH9455.155NL RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
553-3958-ND
|
DigiKey | CMC 1.62MH 19A 2LN 1.8K OHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
74 In Stock |
|
$4.6404 / $7.8500 | Buy Now |
DISTI #
PH9455.155NL
|
Avnet Americas | Choke, Common Mode, 1.62 mH, 19 A - Trays (Alt: PH9455.155NL) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4045 / $5.0090 | Buy Now |
DISTI #
673-PH9455155NL
|
Mouser Electronics | Common Mode Chokes / Filters 19A 1.62mH NPB SRF 10MHz RoHS: Compliant | 79 |
|
$4.9400 / $7.8400 | Buy Now |
|
Future Electronics | 1.62 mH 10 MHz 2 Line Common Mode Choke Through Hole 1.8 kOhms 10 MHz 19A DC RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 45 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$3.9800 / $4.3100 | Buy Now |
|
Onlinecomponents.com | PA9455 Amorphous Core Common Mode THT Inductors, up to 22A RoHS: Compliant |
315 In Stock |
|
$4.4600 / $6.8000 | Buy Now |
DISTI #
61747348
|
Verical | Common Mode Chokes Dual 1620uH 1.8kOhm 19A 0.0032Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2207 | Americas - 315 |
|
$6.0580 / $8.8400 | Buy Now |
DISTI #
65640352
|
Verical | Common Mode Chokes Dual 1620uH 1.8kOhm 19A 0.0032Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 62 |
|
$3.7040 / $4.2500 | Buy Now |
DISTI #
PH9455.155NL
|
TTI | Common Mode Chokes / Filters 19A 1.62mH NPB SRF 10MHz pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tray |
Americas - 90 In Stock |
|
$4.3100 / $4.3900 | Buy Now |
DISTI #
000000000005578364
|
Sager | Common Mode Chokes / Filters 19A 1.62mH NPB SRF 10MHz Min Qty: 405 | 0 |
|
$4.5500 | Buy Now |
Part Details for PH9455.155NL
PH9455.155NL CAD Models
PH9455.155NL Part Data Attributes
|
PH9455.155NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9455.155NL
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.0032 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 32 mm | |
Inductance | 1620 µH | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TRAY | |
Rated Current | 19 A | |
Rated Voltage | 250 V | |
Width | 19 mm |