Part Details for PH9455.826NL by Pulse Electronics Corporation
Overview of PH9455.826NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH9455.826NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6061
|
Newark | Common Mode Choke, 82Mh, 3A, Tht, Dc Current Rating:3A, Product Range:Ph9455.xxxnl Series, Inductance:82Mh Rohs Compliant: Yes |Pulse Electronics PH9455.826NL Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.8700 | Buy Now |
DISTI #
553-3964-ND
|
DigiKey | CMC 82MH 3A 2LN 37K OHM TH Min Qty: 1 Lead time: 13 Weeks Container: Tray |
352 In Stock |
|
$4.6404 / $7.8500 | Buy Now |
DISTI #
PH9455.826NL
|
Avnet Americas | Choke, Common Mode, 82 mH, 3 A - Trays (Alt: PH9455.826NL) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.4045 / $5.0090 | Buy Now |
DISTI #
673-PH9455826NL
|
Mouser Electronics | Common Mode Chokes / Filters 3A 82 mH NPB SRF .33MHz RoHS: Compliant | 255 |
|
$4.6400 / $7.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.6100 | Buy Now |
|
Onlinecomponents.com | PA9455 Amorphous Core Common Mode THT Inductors, up to 22A RoHS: Compliant |
540 In Stock |
|
$4.3500 / $6.4800 | Buy Now |
DISTI #
PH9455.826NL
|
TTI | Common Mode Chokes / Filters 3A 82 mH NPB SRF .33MHz pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Tray |
Americas - 45 In Stock |
|
$4.4400 / $5.2800 | Buy Now |
DISTI #
000000000005578370
|
Sager | Common Mode Chokes / Filters 3A 82 mH NPB SRF .33MHz Min Qty: 1 | 0 |
|
$4.3600 / $5.4000 | Buy Now |
DISTI #
PH9455.826NL
|
Avnet Abacus | Choke, Common Mode, 82 mH, 3 A (Alt: PH9455.826NL) RoHS: Compliant Min Qty: 405 Package Multiple: 45 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PA9455 Amorphous Core Common Mode THT Inductors, up to 22A RoHS: Compliant |
540 In Stock |
|
$4.3500 / $6.4800 | Buy Now |
Part Details for PH9455.826NL
PH9455.826NL CAD Models
PH9455.826NL Part Data Attributes
|
PH9455.826NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9455.826NL
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 32 mm | |
Inductance | 82000 µH | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 37000 OHM Ω | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 19 mm |