Part Details for PH9505.050NLT by Pulse Electronics Corporation
Overview of PH9505.050NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH9505.050NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9897
|
Newark | Current Sens Transformer, 1700Uh, Smt, Turns Ratio:1:50, Inductance:1.7Mh, Primary Current:30A, Et Constant:-, Frequency Range:-, Dc Resistance Secondary:1.5Ohm, Dc Resistance Primary:500Μohm, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PH9505.050NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.6700 | Buy Now |
DISTI #
65AK0748
|
Newark | Current Sens Transformer, 1700Uh, Smt, Turns Ratio:1:50, Inductance:1.7Mh, Primary Current:30A, Et Constant:-, Frequency Range:-, Dc Resistance Secondary:1.5Ohm, Dc Resistance Primary:500Μohm, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PH9505.050NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3000 | Buy Now |
DISTI #
553-PH9505.050NLTCT-ND
|
DigiKey | CURR SENSE XFMR 1:50 30A SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32 In Stock |
|
$1.5780 / $2.9500 | Buy Now |
DISTI #
PH9505.050NLT
|
Avnet Americas | Current Transformer 1:50 3000VAC 0.5mOhm/1500mOhm Primary/Secondary DCR 30A 6-Pin SMD T/R - Tape and Reel (Alt: PH9505.050NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2852 / $1.4616 | Buy Now |
DISTI #
673-PH9505.050NLT
|
Mouser Electronics | Current Transformers 1.7mH 3KVdc AEC-Q200 30A DCR=0.5mOhms RoHS: Compliant | 589 |
|
$1.4700 / $2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | PH9505.XXXNL EP10 SMD Platform Up to 30A RoHS: Compliant | 0 |
|
$1.2500 / $2.6200 | Buy Now |
DISTI #
PH9505.050NLT
|
Avnet Americas | Current Transformer 1:50 3000VAC 0.5mOhm/1500mOhm Primary/Secondary DCR 30A 6-Pin SMD T/R - Tape and Reel (Alt: PH9505.050NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2852 / $1.4616 | Buy Now |
DISTI #
000000000005740741
|
Sager | Current Transformers 1.7mH 3KVdc AEC-Q200 30A DCR=0.5mOhms Min Qty: 1200 | 0 |
|
$1.3300 | Buy Now |
Part Details for PH9505.050NLT
PH9505.050NLT CAD Models
PH9505.050NLT Part Data Attributes:
|
PH9505.050NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PH9505.050NLT
Pulse Electronics Corporation
Current Sense Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Height | 14.4 mm | |
Length | 12.8 mm | |
Load Resistance | 1.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 30 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1700 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 12.2 mm |