Part Details for PHA.0B.307.CLLD52Z by LEMO connectors
Overview of PHA.0B.307.CLLD52Z by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1133LP5ETR | Analog Devices | 5.2-5.9 GHz, 6-bit digital pha | |
HMC1133LP5E | Analog Devices | 5.2-5.9 GHz, 6-bit digital pha | |
HMC647ALP6ETR | Analog Devices | 2.7-2.9 GHz, 6-bit digital pha |
Price & Stock for PHA.0B.307.CLLD52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHA.0B.307.CLLD52Z
|
TME | Connector: circular, 0B, plug, female, PIN: 7, soldering, for cable Min Qty: 10 | 0 |
|
$29.6500 | RFQ |
Part Details for PHA.0B.307.CLLD52Z
PHA.0B.307.CLLD52Z CAD Models
PHA.0B.307.CLLD52Z Part Data Attributes
|
PHA.0B.307.CLLD52Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHA.0B.307.CLLD52Z
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |