Part Details for PHA6UOA by Littelfuse Inc
Overview of PHA6UOA by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHA6UOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O. 6PDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
136 Partner Stock |
|
$1.4600 / $2.1900 | Buy Now |
|
Master Electronics | Switch Push Button N.O. 6PDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
136 Partner Stock |
|
$1.4600 / $2.1900 | Buy Now |