Part Details for PHB-5R0H255-R by Eaton Bussmann
Overview of PHB-5R0H255-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHB-5R0H255-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1538
|
Newark | Cap, 2.5F, 5.0V, Phb, Horizontal/ Bulk |Eaton Bussmann PHB-5R0H255-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 / $11.3400 | Buy Now |
DISTI #
2266-PHB-5R0H255-R-ND
|
DigiKey | CAP 2.5F -10% +30% 5V T/H Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$8.2500 / $11.3900 | Buy Now |
DISTI #
283-3526-ND
|
DigiKey | CAP 2.5F -10% +30% 5V T/H Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3869 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$9.5200 / $12.2900 | Buy Now |
DISTI #
000000000003635081
|
Sager | Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES HORZ | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$9.5200 / $12.2900 | Buy Now |