Part Details for PHB-5R0V505-R by Eaton Bussmann
Overview of PHB-5R0V505-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHB-5R0V505-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4388
|
Newark | Cap, 5F, 5V, Super, Radial, Capacitance:5F, Voltage Rating:5V, Capacitor Terminals:Radial Leaded, Product Range:Phb Series, Capacitance Tolerance:+30%, -10%, Lead Spacing:5.3Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Rohs Compliant: Yes |Eaton Bussmann PHB-5R0V505-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$4.3600 / $7.0100 | Buy Now |
DISTI #
283-3520-ND
|
DigiKey | CAP 5F -10% +30% 5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2715 In Stock |
|
$12.0397 / $18.1000 | Buy Now |
|
Onlinecomponents.com |
129 In Stock |
|
$10.6800 / $13.8000 | Buy Now | |
DISTI #
000000000003635087
|
Sager | Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT Min Qty: 100 | 0 |
|
$11.5400 | Buy Now |
DISTI #
2148510
|
element14 Asia-Pacific | CAP, 5F, 5V, SUPER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 322 |
|
$5.9739 / $10.5313 | Buy Now |
|
Master Electronics |
129 In Stock |
|
$10.6800 / $13.8000 | Buy Now |