Part Details for PHB1604900KJS by Nichicon Corporation
Overview of PHB1604900KJS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHB1604900KJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PHB1604900KJS-ND
|
DigiKey | CAP FILM 9UF 10% 600VDC RADIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PHB1604900KJS
|
Mouser Electronics | Film Capacitors Boxed. radial 30 x 45 x 42.5 RoHS: Compliant | 0 |
|
$6.2300 / $10.9900 | Order Now |