Part Details for PHB1605200KRST by Nichicon Corporation
Overview of PHB1605200KRST by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHB1605200KRST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHB1605200KRST-ND
|
DigiKey | CAP FILM 20UF 10% 600VDC RADIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PHB1605200KRST
|
Mouser Electronics | Film Capacitors Boxed. radial 38 x 57.5 x 57.5 RoHS: Compliant | 0 |
|
$22.6100 / $25.9600 | Order Now |