Part Details for PHB2UOASN1A by C&K
Overview of PHB2UOASN1A by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHB2UOASN1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-PHB2UOASN1A
|
Mouser Electronics | Pushbutton Switches Short Stroke Pushbutton Switches RoHS: Compliant | 0 |
|
$0.8960 / $0.9740 | Order Now |
DISTI #
000000000005957127
|
Sager | Pushbutton Switches Short Stroke Pushbutton Switches | 0 |
|
Buy Now |
Part Details for PHB2UOASN1A
PHB2UOASN1A CAD Models
PHB2UOASN1A Part Data Attributes
|
PHB2UOASN1A
C&K
Buy Now
Datasheet
|
Compare Parts:
PHB2UOASN1A
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 13 Weeks | |
Actuator Length | 0.433 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@15VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |