Part Details for PHC1254220KG by Nichicon Corporation
Overview of PHC1254220KG by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHC1254220KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHC1254220KG-ND
|
DigiKey | CAP FILM 2.2UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
399 In Stock |
|
$1.1617 / $3.0400 | Buy Now |
DISTI #
647-PHC1254220KG
|
Mouser Electronics | Film Capacitors Cylindrical. axial 13 x 27 RoHS: Compliant | 350 |
|
$1.0800 / $3.1100 | Buy Now |
Part Details for PHC1254220KG
PHC1254220KG CAD Models
PHC1254220KG Part Data Attributes
|
PHC1254220KG
Nichicon Corporation
Buy Now
|
Compare Parts:
PHC1254220KG
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |