Part Details for PHC1254330KJ by Nichicon Corporation
Overview of PHC1254330KJ by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHC1254330KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHC1254330KJ-ND
|
DigiKey | CAP FILM 3.3UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
400 In Stock |
|
$1.3557 / $3.3000 | Buy Now |
DISTI #
647-PHC1254330KJ
|
Mouser Electronics | Film Capacitors Cylindrical. axial 13.5 x 32 RoHS: Compliant | 408 |
|
$1.2800 / $3.3700 | Buy Now |
Part Details for PHC1254330KJ
PHC1254330KJ CAD Models
PHC1254330KJ Part Data Attributes
|
PHC1254330KJ
Nichicon Corporation
Buy Now
|
Compare Parts:
PHC1254330KJ
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |