There are no models available for this part yet.
Overview of PHC1255500KR by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PHC1255500KR by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PHC1255500KR-ND
|
DigiKey | CAP FILM 50UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$13.6667 / $18.9800 | Buy Now | |
DISTI #
647-PHC1255500KR
|
Mouser Electronics | Film Capacitors Cylindrical. axial 38 x 53 RoHS: Compliant | 55 |
|
$12.6200 / $18.9800 | Buy Now |
CAD Models for PHC1255500KR by Nichicon Corporation
Part Data Attributes for PHC1255500KR by Nichicon Corporation
PHC1255500KR
Nichicon Corporation
|
|
---|---|
Samacsys Manufacturer
|
Nichicon
|
Want to compare parts?
-
PHC1255500KRNichicon CorporationVS
-