Part Details for PHC1604200KN by Nichicon Corporation
Overview of PHC1604200KN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHC1604200KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHC1604200KN-ND
|
DigiKey | CAP FILM 2UF 10% 600VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
280 In Stock |
|
$1.7163 / $4.1700 | Buy Now |
DISTI #
647-PHC1604200KN
|
Mouser Electronics | Film Capacitors Cylindrical. axial 18 x 44 RoHS: Compliant | 267 |
|
$1.7400 / $4.2600 | Buy Now |
Part Details for PHC1604200KN
PHC1604200KN CAD Models
PHC1604200KN Part Data Attributes
|
PHC1604200KN
Nichicon Corporation
Buy Now
|
Compare Parts:
PHC1604200KN
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |