There are no models available for this part yet.
Overview of PHC1704200KN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PHC1704200KN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PHC1704200KN-ND
|
DigiKey | CAP FILM 2UF 10% 700VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
151 In Stock |
|
$1.8900 / $2.6800 | Buy Now | |
DISTI #
647-PHC1704200KN
|
Mouser Electronics | Film Capacitors Cylindrical. axial 22.5 x 44 RoHS: Compliant | 182 |
|
$1.8900 / $2.6800 | Buy Now |
CAD Models for PHC1704200KN by Nichicon Corporation
Part Data Attributes for PHC1704200KN by Nichicon Corporation
PHC1704200KN
Nichicon Corporation
|
|
---|---|
Samacsys Manufacturer
|
Nichicon
|
Want to compare parts?
-
PHC1704200KNNichicon CorporationVS
-