Part Details for PHC1853100KG by Nichicon Corporation
Overview of PHC1853100KG by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHC1853100KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHC1853100KG-ND
|
DigiKey | CAP FILM 0.1UF 10% 850VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
500 In Stock |
|
$0.8676 / $2.2700 | Buy Now |
DISTI #
647-PHC1853100KG
|
Mouser Electronics | Film Capacitors Cylindrical. axial 9.5 x 27 RoHS: Compliant | 307 |
|
$0.8670 / $2.3200 | Buy Now |
Part Details for PHC1853100KG
PHC1853100KG CAD Models
PHC1853100KG Part Data Attributes
|
PHC1853100KG
Nichicon Corporation
Buy Now
|
Compare Parts:
PHC1853100KG
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |