Part Details for PHD38999/26FB4SN by ITT Interconnect Solutions
Overview of PHD38999/26FB4SN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PHD38999/26FB4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHD38999/26FB4SN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port - Bulk (Alt: PHD38999/26FB4SN) Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1,121.8250 / $2,609.1660 | Buy Now |
DISTI #
965-PHD38999/26FB4SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$1,833.3000 | Order Now |
DISTI #
ITTPHD38999/26FB4SN
|
Heilind Electronics | PHD3899926FB4SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,693.1400 / $3,173.3100 | Buy Now |
DISTI #
ITTPHD38999/26FB4SN
|
Interstate Connecting Components | PHD3899926FB4SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,693.1400 / $3,173.3100 | Buy Now |
Part Details for PHD38999/26FB4SN
PHD38999/26FB4SN CAD Models
PHD38999/26FB4SN Part Data Attributes
|
PHD38999/26FB4SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PHD38999/26FB4SN
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | B | |
Total Number of Contacts | 4 |