-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1158-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
61894 In Stock |
|
$0.1505 / $0.3500 | Buy Now |
|
Future Electronics | PHD Series 10 Position 2.0 mm Dual Row Wire to Board Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 12149Bag |
|
$0.1430 / $0.1700 | Buy Now |
DISTI #
JSTPHDR-10VS
|
Heilind Electronics | CONNECTOR | Americas - 28557 in Stock13979 On Order |
|
$0.1455 / $0.1863 | Buy Now |
|
Bristol Electronics | 487 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.079 PITCH,WHITE | 12315 |
|
$0.1180 / $0.3219 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.079 PITCH,WHITE | 26 |
|
$0.2940 / $0.9800 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.079 PITCH,WHITE | 6344 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,10 CONTACTS,SKT,0.079 PITCH,WHITE | 17561 |
|
$0.2025 / $0.6750 | Buy Now |
DISTI #
PHDR-10VS
|
TME | Plug, wire-board, female, PHD, 2mm, PIN: 10, w/o contacts, for cable Min Qty: 5 | 900 |
|
$0.1450 / $0.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | 2mm 2x5P PHD 5 2 2mm P=2mm Rectangular Connectors Housings ROHS | 40000 |
|
$0.0597 / $0.1105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHDR-10VS
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHDR-10VS
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.467 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |