-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1175-ND
|
DigiKey | CONN RCPT HSG 22POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1533 In Stock |
|
$0.2760 / $0.5900 | Buy Now |
|
Future Electronics | PHD Series 22 Position 2.0 mm Dual Row Wire to Board Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
JSTPHDR-22VS
|
Heilind Electronics | CONNECTOR | Americas - 212 in Stock |
|
$0.2847 / $0.3644 | Buy Now |
|
Quest Components | 1390 |
|
$0.2240 / $0.5600 | Buy Now | |
|
Quest Components | 720 |
|
$0.3974 / $0.9935 | Buy Now | |
DISTI #
JSTPHDR-22VS
|
Interstate Connecting Components | CONNECTOR | 49 |
|
$0.2847 / $0.3644 | Buy Now |
|
LCSC | 2mm 2x11P PHD 11 2 2mm P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 354 |
|
$0.1099 / $0.1919 | Buy Now |
|
New Advantage Corporation | PHD Series 22 Position 2.0 mm Dual Row Wire to Board Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3467 / $0.3714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHDR-22VS
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHDR-22VS
JST Manufacturing
Board Connector, 22 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |