Part Details for PHE13005,127 by WeEn Semiconductor Co Ltd
Overview of PHE13005,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE13005,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0455
|
Newark | Transistor, Npn, 400V, 4A, To-220Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:4A, Power Dissipation:75W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Ween Semiconductors PHE13005,127 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4812 |
|
$0.1480 | Buy Now |
DISTI #
1740-1198-ND
|
DigiKey | TRANS NPN 400V 4A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8634 In Stock |
|
$0.1661 / $0.5900 | Buy Now |
DISTI #
771-PHE13005127
|
Mouser Electronics | Bipolar Transistors - BJT RAIL BIPOLAR RoHS: Compliant | 6403 |
|
$0.1720 / $0.5900 | Buy Now |
DISTI #
PHE13005.127
|
TME | Transistor: NPN, bipolar, 400V, 4A, 75W, TO220AB Min Qty: 1 | 893 |
|
$0.2260 / $0.7520 | Buy Now |
DISTI #
PHE13005,127
|
Avnet Asia | Single Bipolar Transistor, NPN, 400 V, 4 A, 75 W, TO-220AB, 3 Pins, Through Hole (Alt: PHE13005,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1421 / $0.1590 | Buy Now |
DISTI #
PHE13005,127
|
Avnet Silica | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHE13005,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 2000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS NPN 400V 4A TO220AB | 3742 |
|
$0.2278 / $0.3953 | Buy Now |
DISTI #
PHE13005,127
|
EBV Elektronik | Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHE13005,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 5000 |
|
Buy Now | |
DISTI #
2992534
|
element14 Asia-Pacific | TRANSISTOR, BIPOLAR, 400V, 4A, TO220AB RoHS: Compliant Min Qty: 5 Container: Each | 4812 |
|
$0.1917 / $0.6744 | Buy Now |
DISTI #
2992534
|
Farnell | TRANSISTOR, BIPOLAR, 400V, 4A, TO220AB RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each | 4812 |
|
$0.1844 / $0.6774 | Buy Now |
Part Details for PHE13005,127
PHE13005,127 CAD Models
PHE13005,127 Part Data Attributes
|
PHE13005,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PHE13005,127
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHE13005,127
This table gives cross-reference parts and alternative options found for PHE13005,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE13005,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE13005X,127 | PHE13005X | NXP Semiconductors | PHE13005,127 vs PHE13005X,127 |
PHE13005 | Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | PHE13005,127 vs PHE13005 |