Part Details for PHE13007,127 by WeEn Semiconductor Co Ltd
Overview of PHE13007,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE13007,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1443-ND
|
DigiKey | TRANS NPN 400V 8A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4032 In Stock |
|
$0.2317 / $0.7000 | Buy Now |
DISTI #
771-PHE13007127
|
Mouser Electronics | Bipolar Transistors - BJT RAIL PWR-MOS RoHS: Compliant | 0 |
|
$0.2100 / $0.6200 | Order Now |
DISTI #
PHE13007.127
|
TME | Transistor: NPN, bipolar, 400V, 8A, 80W, TO220AB Min Qty: 1 | 1020 |
|
$0.3540 / $0.7520 | Buy Now |
DISTI #
PHE13007,127
|
Avnet Silica | Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHE13007,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
PHE13007,127
|
EBV Elektronik | Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHE13007,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3351 / $0.3601 | Buy Now |
Part Details for PHE13007,127
PHE13007,127 CAD Models
PHE13007,127 Part Data Attributes
|
PHE13007,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PHE13007,127
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHE13007,127
This table gives cross-reference parts and alternative options found for PHE13007,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE13007,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055555127 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN | WeEn Semiconductor Co Ltd | PHE13007,127 vs 934055555127 |
934055555127 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | PHE13007,127 vs 934055555127 |
PHE13007 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | PHE13007,127 vs PHE13007 |