PHE426DJ4100JR05
Description: Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT

Overview of PHE426DJ4100JR05 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for PHE426DJ4100JR05 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 99AJ6457
Newark Cap, 0.001Uf, 100Vdc, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PHE426DJ4100JR05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 132
  • 1 $0.3120
  • 10 $0.1680
  • 25 $0.1490
  • 50 $0.1290
  • 100 $0.1090
  • 500 $0.1050
  • 1,000 $0.1000
  • 2,500 $0.0960
$0.0960 / $0.3120 Buy Now
DISTI # 399-PHE426DJ4100JR05-ND
DigiKey CAP FILM 1000PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box 11770
In Stock
  • 1 $0.5100
  • 10 $0.3050
  • 50 $0.2230
  • 100 $0.1973
  • 500 $0.1538
  • 2,000 $0.1290
  • 4,000 $0.1197
  • 6,000 $0.1150
$0.1150 / $0.5100 Buy Now
DISTI # 80-PHE426DJ4100JR05
Mouser Electronics Film Capacitors 100V 0.0010uF 5% LS=5mm RoHS: Compliant 4193
  • 1 $0.3000
  • 10 $0.1620
  • 100 $0.1050
  • 2,000 $0.0920
  • 24,000 $0.0910
$0.0910 / $0.3000 Buy Now
DISTI # 61608956
Verical Cap Film 0.001uF 100V PP 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Bulk RoHS: Compliant Min Qty: 992 Package Multiple: 1 Date Code: 2027 Americas - 4873
  • 992 $0.1006
  • 2,000 $0.0892
$0.0892 / $0.1006 Buy Now
DISTI # PHE426DJ4100JR05
TTI Film Capacitors 100V 0.0010uF 5% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 6000
In Stock
  • 100 $0.1040
  • 500 $0.1020
$0.1020 / $0.1040 Buy Now
DISTI # C1S408401951354
Chip1Stop Cap Film 0.001uF 100V PP 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 105C Bulk RoHS: Compliant 4873
  • 2,000 $0.0915
$0.0915 Buy Now

CAD Models for PHE426DJ4100JR05 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PHE426DJ4100JR05 by KEMET Corporation

PHE426DJ4100JR05
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
2810
Surface Mount
NO
Temperature Coefficient
-200ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. PHE426DJ4100JR05
    KEMET Corporation
    Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE426DJ4100JR05 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE426DJ4100JR05 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE426DJ4100JR05 would you like to use for your alert(s)?
  • Please alert me when PHE426DJ4100JR05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE426DJ4100JR05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE426DJ4100JR05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE426DJ4100JR05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE426DJ4100JR05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE426DJ4100JR05 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: