Part Details for PHE426KK4100JR05 by KEMET Corporation
Overview of PHE426KK4100JR05 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHE426KK4100JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE426KK4100JR05
|
Avnet Americas | Cap Film 0.001uF 400V PP 5% (10 X 4 X 8mm) Radial 7.5mm 105°C Bulk - Bulk (Alt: PHE426KK4100JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2118 / $0.2400 | Buy Now |
DISTI #
80-PHE426KK4100JR05
|
Mouser Electronics | Film Capacitors 400V 0.0010uF 5% LS=7.5mm RoHS: Compliant | 2814 |
|
$0.1850 / $0.6800 | Buy Now |
DISTI #
PHE426KK4100JR05
|
Avnet Americas | Cap Film 0.001uF 400V PP 5% (10 X 4 X 8mm) Radial 7.5mm 105°C Bulk - Bulk (Alt: PHE426KK4100JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2118 / $0.2400 | Buy Now |
DISTI #
PHE426KK4100JR05
|
Avnet Americas | Cap Film 0.001uF 400V PP 5% (10 X 4 X 8mm) Radial 7.5mm 105°C Bulk - Bulk (Alt: PHE426KK4100JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2118 / $0.2400 | Buy Now |
Part Details for PHE426KK4100JR05
PHE426KK4100JR05 CAD Models
PHE426KK4100JR05 Part Data Attributes
|
PHE426KK4100JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426KK4100JR05
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 3916 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |