There are no models available for this part yet.
Overview of PHE426MD6100GR06L2 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHE426MD6100GR06L2 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC7687
|
Newark | 100Nf6± 2%v |Kemet PHE426MD6100GR06L2 RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.6700 | Buy Now |
CAD Models for PHE426MD6100GR06L2 by KEMET Corporation
Part Data Attributes for PHE426MD6100GR06L2 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
14.5 mm
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.5 mm
|
Alternate Parts for PHE426MD6100GR06L2
This table gives cross-reference parts and alternative options found for PHE426MD6100GR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426MD6100GR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450DD104G630P | Film Capacitor, Polypropylene, 630V, 0.1uF | KEMET Corporation | PHE426MD6100GR06L2 vs F450DD104G630P |
PHE450MD6100GR17T0 | Film Capacitor, Polypropylene, 630V, 0.1uF | KEMET Corporation | PHE426MD6100GR06L2 vs PHE450MD6100GR17T0 |
F450DD104G630Z | Film Capacitor, Polypropylene, 630V, 0.1uF | KEMET Corporation | PHE426MD6100GR06L2 vs F450DD104G630Z |
F450DD104G630L | Film Capacitor, Polypropylene, 630V, 0.1uF | KEMET Corporation | PHE426MD6100GR06L2 vs F450DD104G630L |
PHE450MD6100GR17T1 | Film Capacitor, Polypropylene, 630V, 0.1uF | KEMET Corporation | PHE426MD6100GR06L2 vs PHE450MD6100GR17T1 |
F450DD104G630C | Film Capacitor, Polypropylene, 630V, 0.1uF | KEMET Corporation | PHE426MD6100GR06L2 vs F450DD104G630C |
PHE450MD6100GR06L2 | Film Capacitor, Polypropylene, 630V, 0.1uF | KEMET Corporation | PHE426MD6100GR06L2 vs PHE450MD6100GR06L2 |