Part Details for PHE426MJ4100JR05 by KEMET Corporation
Overview of PHE426MJ4100JR05 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHE426MJ4100JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE426MJ4100JR05-ND
|
DigiKey | CAP FILM 1000PF 5% 630VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
3810 In Stock |
|
$0.1185 / $0.5000 | Buy Now |
DISTI #
80-PHE426MJ4100JR05
|
Mouser Electronics | Film Capacitors 630V 0.0010uF 5% LS=5mm RoHS: Compliant | 7828 |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
PHE426MJ4100JR05
|
TTI | Film Capacitors 630V 0.0010uF 5% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1110 | Buy Now |
Part Details for PHE426MJ4100JR05
PHE426MJ4100JR05 CAD Models
PHE426MJ4100JR05 Part Data Attributes
|
PHE426MJ4100JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MJ4100JR05
KEMET Corporation
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |