Part Details for PHE426MJ4180JR05 by KEMET Corporation
Overview of PHE426MJ4180JR05 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE426MJ4180JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7694
|
Newark | 1800Pf 630V |Kemet PHE426MJ4180JR05 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1130 | Buy Now |
DISTI #
80-PHE426MJ4180JR05
|
Mouser Electronics | Film Capacitors 630V 0.0018uF 5% LS=5mm RoHS: Compliant | 0 |
|
$0.1040 / $0.5100 | Order Now |
Part Details for PHE426MJ4180JR05
PHE426MJ4180JR05 CAD Models
PHE426MJ4180JR05 Part Data Attributes
|
PHE426MJ4180JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MJ4180JR05
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0018uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for PHE426MJ4180JR05
This table gives cross-reference parts and alternative options found for PHE426MJ4180JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426MJ4180JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461JF182J630R | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | PHE426MJ4180JR05 vs F461JF182J630R |
F461JF182J630L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | PHE426MJ4180JR05 vs F461JF182J630L |
F461JF182J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | PHE426MJ4180JR05 vs F461JF182J630C |