-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8018
|
Newark | Film Capacitor, Phe448 Series, 470 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Kemet PHE448SB3470JR06 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1012 |
|
$0.5230 / $1.0600 | Buy Now |
DISTI #
399-11465-ND
|
DigiKey | CAP FILM 470PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3563 In Stock |
|
$0.4858 / $1.3700 | Buy Now |
DISTI #
PHE448SB3470JR06
|
Avnet Americas | Film Capacitor, 470 pF, 700 V, 2000 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin - Bulk (Alt: PHE448SB3470JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5344 / $0.6057 | Buy Now |
DISTI #
80-PHE448SB3470JR06
|
Mouser Electronics | Film Capacitors 2000V 470pF 5% LS=15mm RoHS: Compliant | 10388 |
|
$0.4780 / $1.3700 | Buy Now |
DISTI #
70395821
|
RS | PHE448 470pF Polypropylene Film Capacitor 2000 V dc, 700 V ac +/-5% | KEMET PHE448SB3470JR06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6390 / $0.7510 | RFQ |
DISTI #
PHE448SB3470JR06
|
TTI | Film Capacitors 2000V 470pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4910 / $0.5190 | Buy Now |
DISTI #
PHE448SB3470JR06
|
Avnet Americas | Film Capacitor, 470 pF, 700 V, 2000 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin - Bulk (Alt: PHE448SB3470JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5344 / $0.6057 | Buy Now |
DISTI #
PHE448SB3470JR06
|
TME | Capacitor: polypropylene, 470pF, 5.5x10.5x18mm, THT, ±5%, 15mm Min Qty: 1 | 415 |
|
$0.3750 / $1.0910 | Buy Now |
DISTI #
PHE448SB3470JR06
|
Avnet Abacus | Film Capacitor, 470 pF, 700 V, 2000 V, � 5%, Film/Foil PP, Radial Box - 2 Pin (Alt: PHE448SB3470JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE448SB3470JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE448SB3470JR06
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |