Part Details for PHE450HR8100JR06L2 by KEMET Corporation
Overview of PHE450HR8100JR06L2 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450HR8100JR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE450HR8100JR6L2
|
Mouser Electronics | Film Capacitors 250V 10uF 5% LS=37.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PHE450HR8100JR06L2
|
Avnet Abacus | Film Capacitor, 10 uF, 180 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450HR8100JR06L2) RoHS: Compliant Min Qty: 252 Package Multiple: 63 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450HR8100JR06L2
PHE450HR8100JR06L2 CAD Models
PHE450HR8100JR06L2 Part Data Attributes:
|
PHE450HR8100JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450HR8100JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 43 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 28 mm |