-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7137, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4956
|
Newark | Cap, 0.22Μf, 400V, 5%, Pp, Radial, Capacitance:0.22Μf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Phe450 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PHE450KB6220JR17 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$0.4710 / $0.6910 | Buy Now |
DISTI #
399-12391-ND
|
DigiKey | CAP FILM 0.22UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$0.3743 / $0.8100 | Buy Now |
DISTI #
80-PHE450KB6220JR17
|
Mouser Electronics | Film Capacitors 400V .22uF 5% LS=15mm RoHS: Compliant | 736 |
|
$0.3740 / $0.8100 | Buy Now |
DISTI #
PHE450KB6220J
|
TME | Capacitor: polypropylene, 220nF, 18x9.5x17.5mm, THT, ±5%, 15mm Min Qty: 1 | 7 |
|
$0.5480 / $1.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450KB6220JR17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450KB6220JR17
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7137, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |