Part Details for PHE450KK4470JR05 by KEMET Corporation
Overview of PHE450KK4470JR05 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450KK4470JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6023
|
Newark | Cap, 4700Pf, 400V, Film, Radial, Capacitance:4700Pf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Phe450 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PHE450KK4470JR05 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$0.2150 / $0.4170 | Buy Now |
DISTI #
399-PHE450KK4470JR05-ND
|
DigiKey | CAP FILM 4700PF 5% 400VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Box |
1949 In Stock |
|
$0.2001 / $0.6800 | Buy Now |
DISTI #
80-PHE450KK4470JR05
|
Mouser Electronics | Film Capacitors 400V 0.0047uF 5% LS=7.5mm RoHS: Compliant | 2970 |
|
$0.1850 / $0.6800 | Buy Now |
DISTI #
PHE450KK4470JR05
|
Avnet Abacus | Film Capacitor, 4700 pF, 250 V, 400 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450KK4470JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2935074
|
element14 Asia-Pacific | CAP, 4700PF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 235 |
|
$0.1998 / $0.4210 | Buy Now |
DISTI #
2935074
|
Farnell | CAP, 4700PF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 235 |
|
$0.1932 / $0.4503 | Buy Now |
Part Details for PHE450KK4470JR05
PHE450KK4470JR05 CAD Models
PHE450KK4470JR05 Part Data Attributes
|
PHE450KK4470JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450KK4470JR05
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |