Part Details for PHE450KK4470JR17TA by KEMET Corporation
Overview of PHE450KK4470JR17TA by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450KK4470JR17TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7829
|
Newark | 4N7F40 5%v |Kemet PHE450KK4470JR17TA Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.1870 | Buy Now |
DISTI #
PHE450KK4470JR17TA
|
Avnet Abacus | Film Capacitor, 4700 pF, 250 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE450KK4470JR17TA) RoHS: Compliant Min Qty: 5700 Package Multiple: 1900 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450KK4470JR17TA
PHE450KK4470JR17TA CAD Models
PHE450KK4470JR17TA Part Data Attributes
|
PHE450KK4470JR17TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450KK4470JR17TA
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 0.0047uF, 3916
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |