Part Details for PHE450MA4100JR17T0 by KEMET Corporation
Overview of PHE450MA4100JR17T0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450MA4100JR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7846
|
Newark | 1000Pf 630V |Kemet PHE450MA4100JR17T0 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4110 | Buy Now |
DISTI #
PHE450MA4100JR17T0
|
Avnet Abacus | Film Capacitor, 1000 pF, 300 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: PHE450MA4100JR17T0) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHE450MA4100JR17T0
PHE450MA4100JR17T0 CAD Models
PHE450MA4100JR17T0 Part Data Attributes
|
PHE450MA4100JR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MA4100JR17T0
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for PHE450MA4100JR17T0
This table gives cross-reference parts and alternative options found for PHE450MA4100JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450MA4100JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450AG102J630ALL0L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | PHE450MA4100JR17T0 vs F450AG102J630ALL0L |
F450AG102J630L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | PHE450MA4100JR17T0 vs F450AG102J630L |
75PF1100JM01J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MA4100JR17T0 vs 75PF1100JM01J |
C322J102J40C000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, 5116, | Xiamen Faratronic Co Ltd | PHE450MA4100JR17T0 vs C322J102J40C000 |
F450AG102J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | PHE450MA4100JR17T0 vs F450AG102J630A |
R75PF1100AA01J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450MA4100JR17T0 vs R75PF1100AA01J |
F450AG102J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | PHE450MA4100JR17T0 vs F450AG102J630P |
C322J102J40C450 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, 5116, | Xiamen Faratronic Co Ltd | PHE450MA4100JR17T0 vs C322J102J40C450 |
PHE450MA4100JR17T1 | Film Capacitor, Polypropylene, 630V, 0.001uF, 5116 | KEMET Corporation | PHE450MA4100JR17T0 vs PHE450MA4100JR17T1 |
PHE450MA4100JR20 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | PHE450MA4100JR17T0 vs PHE450MA4100JR20 |