-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4963
|
Newark | Cap, 0.047Μf, 630V, 5%, Pp, Radial, Capacitance:47000Pf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Phe450 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PHE450MD5470JR06L2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9470 / $1.6800 | Buy Now |
DISTI #
399-12776-ND
|
DigiKey | CAP FILM 0.047UF 5% 630VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
6 In Stock |
|
$0.8380 / $1.6200 | Buy Now |
DISTI #
80-PHE450MD5470JR6L2
|
Mouser Electronics | Film Capacitors 630V 0.047uF 5% LS=22.5mm RoHS: Compliant | 0 |
|
$0.9020 / $1.6200 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 234 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 187 |
|
$0.8400 / $2.4000 | Buy Now | |
DISTI #
PHE450MD5470J
|
TME | Capacitor: polypropylene, 47nF, 26x6.5x14mm, THT, ±5%, 22.5mm Min Qty: 1 | 44 |
|
$0.8700 / $2.1900 | Buy Now |
DISTI #
PHE450MD5470JR06L2
|
Avnet Abacus | Film Capacitor, 0.047 uF, 400 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450MD5470JR06L2) RoHS: Compliant Min Qty: 936 Package Multiple: 234 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450MD5470JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MD5470JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |