-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4964
|
Newark | Capacitor, Film, Pp, 0.1Uf, 630V, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):400V, Voltage(Dc):630V, Lead Spacing:22.5Mm Rohs Compliant: Yes |Kemet PHE450MD6100JR06L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $2.6300 | Buy Now |
DISTI #
399-7704-ND
|
DigiKey | CAP FILM 0.1UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8865 / $1.7100 | Buy Now |
DISTI #
F450DD104J630C
|
Avnet Americas | Film Capacitor, 0.1 uF, 400 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: F450DD104J630C) RoHS: Compliant Min Qty: 936 Package Multiple: 234 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$1.0638 / $1.2411 | Buy Now |
DISTI #
80-PHE450MD6100JR6L2
|
Mouser Electronics | Film Capacitors 630V 0.10uF 5% LS=22.5mm RoHS: Compliant | 930 |
|
$0.8860 / $1.7100 | Buy Now |
DISTI #
70415622
|
RS | PHE450 100nF Polypropylene Film Capacitor 400 V ac, 630 V dc +/-5% | KEMET PHE450MD6100JR06L2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8420 / $1.2780 | RFQ |
|
Onlinecomponents.com | Cap Film 0.1uF 630V PP 5% (26 X 6.5 X 14.5mm) Radial 22.5mm 105°C Tray |
1 Partner Stock |
|
$1.1100 / $1.2900 | Buy Now |
DISTI #
PHE450MD6100JR06L2
|
TTI | Film Capacitors 630V 0.10uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 936 Package Multiple: 234 Container: Tray | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
F450DD104J630C
|
Avnet Americas | Film Capacitor, 0.1 uF, 400 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: F450DD104J630C) RoHS: Compliant Min Qty: 936 Package Multiple: 234 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$1.0638 / $1.2411 | Buy Now |
DISTI #
PHE450MD6100J
|
TME | Capacitor: polypropylene, 100nF, 26x6.5x14.5mm, THT, ±5%, 22.5mm Min Qty: 234 | 0 |
|
$0.7300 | RFQ |
DISTI #
F450DD104J630C
|
Avnet Americas | Film Capacitor, 0.1 uF, 400 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: F450DD104J630C) RoHS: Compliant Min Qty: 936 Package Multiple: 234 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$1.0638 / $1.2411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450MD6100JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MD6100JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |