-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7611-ND
|
DigiKey | CAP FILM 2.7UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1436 In Stock |
|
$6.4055 / $10.2500 | Buy Now |
DISTI #
PHE450MR7270JR06L2
|
Avnet Americas | Film Capacitor, 2.7 uF, 400 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Boxed Product (Development Kits) (Alt: PHE450MR7270JR06L2) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 31 Weeks, 0 Days Container: Box | 0 |
|
$7.6105 / $9.1327 | Buy Now |
DISTI #
80-PHE450MR7270JR6L2
|
Mouser Electronics | Film Capacitors 630V 2.7uF 5% LS=37.5mm RoHS: Compliant | 332 |
|
$6.4000 / $10.2500 | Buy Now |
DISTI #
PHE450MR7270JR06L2
|
Avnet Abacus | Film Capacitor, 2.7 uF, 400 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450MR7270JR06L2) RoHS: Compliant Min Qty: 336 Package Multiple: 84 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450MR7270JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MR7270JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |