Part Details for PHE450PA5150JR17T0 by KEMET Corporation
Overview of PHE450PA5150JR17T0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450PA5150JR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7908
|
Newark | Reel Rohs-Prc |Kemet PHE450PA5150JR17T0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4140 / $0.5610 | Buy Now |
DISTI #
PHE450PA5150JR17T0
|
Avnet Abacus | Film Capacitor, 0.015 uF, 600 V, 1000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: PHE450PA5150JR17T0) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHE450PA5150JR17T0
PHE450PA5150JR17T0 CAD Models
PHE450PA5150JR17T0 Part Data Attributes
|
PHE450PA5150JR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PA5150JR17T0
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for PHE450PA5150JR17T0
This table gives cross-reference parts and alternative options found for PHE450PA5150JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PA5150JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462AP153J1K0P | Film Capacitor, | KEMET Corporation | PHE450PA5150JR17T0 vs F462AP153J1K0P |
F450AP153J1K0A | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450PA5150JR17T0 vs F450AP153J1K0A |
MKP1O121503G00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450PA5150JR17T0 vs MKP1O121503G00JH00 |
F450AP153J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450PA5150JR17T0 vs F450AP153J1K0L |
F462AP153J1K0R | Film Capacitor, | KEMET Corporation | PHE450PA5150JR17T0 vs F462AP153J1K0R |
F450AP153J1K0P | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450PA5150JR17T0 vs F450AP153J1K0P |
PHE450PA5150JR05 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE450PA5150JR17T0 vs PHE450PA5150JR05 |
PHE450PA5150JR17 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450PA5150JR17T0 vs PHE450PA5150JR17 |
MKP1O121503G00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450PA5150JR17T0 vs MKP1O121503G00JI00 |
F450AP153J1K0ALL0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450PA5150JR17T0 vs F450AP153J1K0ALL0L |